



G9EC-1-B DC100 | |
|---|---|
DigiKey Part Number | Z11644-ND |
Manufacturer | |
Manufacturer Product Number | G9EC-1-B DC100 |
Description | RELAY GEN PURPOSE SPST 200A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 75 VDC |
Part Status Obsolete | Must Release Voltage 10 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 50°C |
Contact Rating (Current) 200 A | Approval Agency cURus |
Switching Voltage 400VDC - Max | Relay Type |
Load - Max Switching 80000VA | Coil Resistance 889 Ohms |
Coil Current 113 mA | Base Product Number |

