2N3415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 175,683
Unit Price: ₪0.85000
Datasheet

Similar


onsemi
In Stock: 226,797
Unit Price: ₪0.92000
Datasheet

Similar


onsemi
In Stock: 28,175
Unit Price: ₪2.13000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3415

DigiKey Part Number
2N3415-ND
Manufacturer
Manufacturer Product Number
2N3415
Description
TRANS NPN 25V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 4.5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 3mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4401BUonsemi175,6832N4401-ND₪0.85000Similar
MMBT100onsemi226,797MMBT100CT-ND₪0.92000Similar
SS8050CTAonsemi28,175SS8050CTAFSCT-ND₪2.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable