BC807-16LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27,790
Unit Price: ₪0.56000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₪0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: ₪0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₪0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,989
Unit Price: ₪0.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,495
Unit Price: ₪0.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 227,882
Unit Price: ₪0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 10
Unit Price: ₪0.66000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16LT3

DigiKey Part Number
BC807-16LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-16LT3
Description
TRANS PNP 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC807-16LT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16LT3Gonsemi27,790BC807-16LT3GOSCT-ND₪0.56000Direct
BC807-16-7-FDiodes Incorporated0BC807-16FDICT-ND₪0.92000Direct
BC807,215Nexperia USA Inc.01727-4840-1-ND₪0.43000Similar
BC807-16,215Nexperia USA Inc.01727-4836-1-ND₪0.43000Similar
BC807-16,235Nexperia USA Inc.01727-BC807-16,235CT-ND₪0.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable