
FUSB302UCX | |
|---|---|
DigiKey Part Number | FUSB302UCXTR-ND - Tape & Reel (TR) FUSB302UCXCT-ND - Cut Tape (CT) FUSB302UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302UCX |
Description | IC USB TYPE C CTLR PROGR 9WLCSP |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.50340 | ₪4,510.20 |
| 6,000 | ₪1.46776 | ₪8,806.56 |
| 9,000 | ₪1.44991 | ₪13,049.19 |
| 15,000 | ₪1.43014 | ₪21,452.10 |
| 21,000 | ₪1.41858 | ₪29,790.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.22000 | ₪3.22 |
| 10 | ₪2.30200 | ₪23.02 |
| 25 | ₪2.07440 | ₪51.86 |
| 100 | ₪1.82570 | ₪182.57 |
| 250 | ₪1.70688 | ₪426.72 |
| 500 | ₪1.63520 | ₪817.60 |
| 1,000 | ₪1.57625 | ₪1,576.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.85000 | ₪5.85 |
| 10 | ₪3.60900 | ₪36.09 |
| 25 | ₪3.02560 | ₪75.64 |
| 100 | ₪2.36490 | ₪236.49 |
| 250 | ₪2.04036 | ₪510.09 |
| 500 | ₪1.84066 | ₪920.33 |
| 1,000 | ₪1.67330 | ₪1,673.30 |
| Unit Price without VAT: | ₪3.22000 |
|---|---|
| Unit Price with VAT: | ₪3.79960 |

