
LM431SBIMFX | |
|---|---|
DigiKey Part Number | 488-LM431SBIMFXTR-ND - Tape & Reel (TR) 488-LM431SBIMFXCT-ND - Cut Tape (CT) 488-LM431SBIMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SBIMFX |
Description | IC VREF SHUNT ADJ 1% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431AISNT1G | onsemi | 2,919 | NCP431AISNT1GOSCT-ND | ₪1.05000 | MFR Recommended |
| AP431SHBN1TR-G1 | Diodes Incorporated | 17 | 31-AP431SHBN1TR-G1CT-ND | ₪0.68000 | Similar |
| MMTL431A | Diotec Semiconductor | 636 | 4878-MMTL431ACT-ND | ₪0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.99000 | ₪0.99 |
| 10 | ₪0.67400 | ₪6.74 |
| Unit Price without VAT: | ₪0.99000 |
|---|---|
| Unit Price with VAT: | ₪1.16820 |

