


MC33269DR2-3.3G | |
|---|---|
DigiKey Part Number | MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR) MC33269DR2-3.3GOSCT-ND - Cut Tape (CT) MC33269DR2-3.3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2-3.3G |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.01000 | ₪2.01 |
| 10 | ₪1.42500 | ₪14.25 |
| 25 | ₪1.27880 | ₪31.97 |
| 100 | ₪1.11670 | ₪111.67 |
| 250 | ₪1.03916 | ₪259.79 |
| 500 | ₪0.99248 | ₪496.24 |
| 1,000 | ₪0.95409 | ₪954.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.88691 | ₪2,217.28 |
| 5,000 | ₪0.86317 | ₪4,315.85 |
| Unit Price without VAT: | ₪2.01000 |
|---|---|
| Unit Price with VAT: | ₪2.37180 |




