Parametric Equivalent
Parametric Equivalent

MC74HC20ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC20ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC20ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC20ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC20ADR2G-Q |
Description | DUAL 4-INPUT NAND GATE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 4 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 6V | Supplier Device Package 14-SOIC |
Current - Quiescent (Max) 1 µA | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC20ADG | onsemi | 4,275 | MC74HC20ADGOS-ND | ₪1.34000 | Parametric Equivalent |
| MC74HC20ADR2G | onsemi | 113 | MC74HC20ADR2GOSCT-ND | ₪1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.02000 | ₪1.02 |
| 10 | ₪0.69200 | ₪6.92 |
| 25 | ₪0.61520 | ₪15.38 |
| 100 | ₪0.52900 | ₪52.90 |
| 250 | ₪0.48808 | ₪122.02 |
| 500 | ₪0.46330 | ₪231.65 |
| 1,000 | ₪0.44287 | ₪442.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.42136 | ₪1,053.40 |
| 5,000 | ₪0.40837 | ₪2,041.85 |
| Unit Price without VAT: | ₪1.02000 |
|---|---|
| Unit Price with VAT: | ₪1.20360 |


