MMSZ5235BT3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ₪0.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.46000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 817
Unit Price: ₪1.67000
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5235BT3

DigiKey Part Number
MMSZ5235BT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5235BT3
Description
DIODE ZENER 6.8V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5235BT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5235B-7-FDiodes Incorporated0MMSZ5235B-FDICT-ND₪0.68000Upgrade
BZT52H-C6V8,115Nexperia USA Inc.01727-BZT52H-C6V8,115CT-ND₪0.46000Similar
CMHZ5235B TR PBFREECentral Semiconductor Corp8171514-CMHZ5235BTRPBFREECT-ND₪1.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types