Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5130DW1T1G

DigiKey Part Number
488-MUN5130DW1T1GTR-ND - Tape & Reel (TR)
488-MUN5130DW1T1GCT-ND - Cut Tape (CT)
488-MUN5130DW1T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5130DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5130DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
250mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Base (R1)
1kOhms
Base Product Number
Resistor - Emitter Base (R2)
1kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,950
Factory Stock: 33,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.89000₪0.89
10₪0.53800₪5.38
100₪0.33380₪33.38
500₪0.24516₪122.58
1,000₪0.21637₪216.37
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.16949₪508.47
6,000₪0.15199₪911.94
Manufacturers Standard Package
Unit Price without VAT:₪0.89000
Unit Price with VAT:₪1.05020