PMIC 36-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7705DQBR2G

DigiKey Part Number
488-NCV7705DQBR2GTR-ND - Tape & Reel (TR)
488-NCV7705DQBR2GCT-ND - Cut Tape (CT)
488-NCV7705DQBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7705DQBR2G
Description
IC MOTOR DRIVER 5.5V 36SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PMIC 36-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Current - Supply
8mA
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Voltage - Supply
5.5V ~ 28V
Supplier Device Package
36-SSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪20.14000₪20.14
10₪15.43900₪154.39
25₪14.26360₪356.59
100₪12.97200₪1,297.20
250₪12.49124₪3,122.81
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪11.19037₪16,785.56
Manufacturers Standard Package
Unit Price without VAT:₪20.14000
Unit Price with VAT:₪23.76520