
NCV7705DQBR2G | |
|---|---|
DigiKey Part Number | 488-NCV7705DQBR2GTR-ND - Tape & Reel (TR) 488-NCV7705DQBR2GCT-ND - Cut Tape (CT) 488-NCV7705DQBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7705DQBR2G |
Description | IC MOTOR DRIVER 5.5V 36SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC 36-SSOP-EP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Current - Supply 8mA | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Voltage - Supply 5.5V ~ 28V | Supplier Device Package 36-SSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.14000 | ₪20.14 |
| 10 | ₪15.43900 | ₪154.39 |
| 25 | ₪14.26360 | ₪356.59 |
| 100 | ₪12.97200 | ₪1,297.20 |
| 250 | ₪12.49124 | ₪3,122.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪11.19037 | ₪16,785.56 |
| Unit Price without VAT: | ₪20.14000 |
|---|---|
| Unit Price with VAT: | ₪23.76520 |

