
NCV885201D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV885201D1R2GCT-ND - Cut Tape (CT) 488-NCV885201D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV885201D1R2G |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV885201D1R2G Models |
Category | Duty Cycle (Max) 93% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 40V | Base Product Number |
Frequency - Switching 100kHz ~ 500kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.46000 | ₪6.46 |
| 10 | ₪4.76500 | ₪47.65 |
| 25 | ₪4.33920 | ₪108.48 |
| 100 | ₪3.86990 | ₪386.99 |
| 250 | ₪3.64624 | ₪911.56 |
| 500 | ₪3.51216 | ₪1,756.08 |
| Unit Price without VAT: | ₪6.46000 |
|---|---|
| Unit Price with VAT: | ₪7.62280 |


