NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC02DTR2G

DigiKey Part Number
488-NLV74VHC02DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC02DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC02DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC02DTR2G
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC02DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC02PW,118Nexperia USA Inc.01727-3063-1-ND₪0.79000Similar
In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪0.68706₪1,717.65
5,000₪0.66763₪3,338.15
Manufacturers Standard Package
Unit Price without VAT:₪0.68706
Unit Price with VAT:₪0.81073