NTD12N10-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪4.39000
Datasheet
N-Channel 100 V 12A (Ta) 1.28W (Ta), 56.6W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD12N10-1G

DigiKey Part Number
NTD12N10-1G-ND
Manufacturer
Manufacturer Product Number
NTD12N10-1G
Description
MOSFET N-CH 100V 12A IPAK
Customer Reference
Detailed Description
N-Channel 100 V 12A (Ta) 1.28W (Ta), 56.6W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Type
Power Dissipation (Max)
1.28W (Ta), 56.6W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHT6NQ10T,135Nexperia USA Inc.01727-PHT6NQ10T,135CT-ND₪4.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable