
NTMFS4C029NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C029NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C029NT3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4C029NT3G |
Description | MOSFET N-CH 30V 15A/46A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 46A (Tc) 2.49W (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.88mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.49W (Ta), 23.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.13000 | ₪6.13 |
| 10 | ₪3.91200 | ₪39.12 |
| 100 | ₪2.63690 | ₪263.69 |
| 500 | ₪2.09084 | ₪1,045.42 |
| 1,000 | ₪1.91519 | ₪1,915.19 |
| 2,000 | ₪1.76746 | ₪3,534.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪1.72144 | ₪8,607.20 |
| 10,000 | ₪1.64199 | ₪16,419.90 |
| Unit Price without VAT: | ₪6.13000 |
|---|---|
| Unit Price with VAT: | ₪7.23340 |

