
P3P85R01AG-08CR | |
|---|---|
DigiKey Part Number | P3P85R01AG-08CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3P85R01AG-08CR |
Description | IC EMI REDUCTION TIME SAFE 8WDFN |
Customer Reference | |
Detailed Description | IC 200MHz 1 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | P3P85R01AG-08CR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 8-WFDFN |
Output Clock | Supplier Device Package 8-WDFN (2x2) |
Number of Circuits 1 | Base Product Number |

