9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM1293A-04SO

DigiKey Part Number
SCM1293A-04SOOSCT-ND - Cut Tape (CT)
SCM1293A-04SOOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCM1293A-04SO
Description
TVS DIODE 9.9VC SC74
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9.9V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
DVI, HDMI
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,357
Factory Stock: 78,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.34000₪0.34
10₪0.15400₪1.54
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.34000
Unit Price with VAT:₪0.40120