
SZ1SMA5941BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5941BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5941BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5941BT3G |
Description | DIODE ZENER 47V 1.5W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5941BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.87000 | ₪2.87 |
| 10 | ₪2.10000 | ₪21.00 |
| 100 | ₪1.43010 | ₪143.01 |
| 500 | ₪1.19712 | ₪598.56 |
| 1,000 | ₪0.96774 | ₪967.74 |
| Unit Price without VAT: | ₪2.87000 |
|---|---|
| Unit Price with VAT: | ₪3.38660 |










