Zener Diode 3.6 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5914BT3G

DigiKey Part Number
488-SZ1SMB5914BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5914BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5914BT3G
Description
DIODE ZENER 3.6V 3W SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5914BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,313
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.74000₪3.74
10₪2.33800₪23.38
100₪1.53010₪153.01
500₪1.18194₪590.97
1,000₪1.06978₪1,069.78
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪3.74000
Unit Price with VAT:₪4.41320