
SZ1SMB5934BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5934BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5934BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5934BT3G |
Description | DIODE ZENER 24V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5934BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.74000 | ₪3.74 |
| 10 | ₪2.33800 | ₪23.38 |
| 100 | ₪1.53010 | ₪153.01 |
| 500 | ₪1.18194 | ₪590.97 |
| 1,000 | ₪1.06978 | ₪1,069.78 |
| Unit Price without VAT: | ₪3.74000 |
|---|---|
| Unit Price with VAT: | ₪4.41320 |





