Lighting Protection LED Shunt 7V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZHBL5006P2T5G

DigiKey Part Number
2832-SZHBL5006P2T5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZHBL5006P2T5G
Description
LIGHT PROTECT LED SHUNT 7V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 7V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LED Protection
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Clamping
11.2 V
Package / Case
SOD-923
Voltage
7V
Supplier Device Package
SOD-923
Technology
LED Shunt
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate ₪1,090.62 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.