
SZMMQA6V8T1G | |
|---|---|
DigiKey Part Number | 488-SZMMQA6V8T1GTR-ND - Tape & Reel (TR) 488-SZMMQA6V8T1GCT-ND - Cut Tape (CT) 488-SZMMQA6V8T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMQA6V8T1G |
Description | TVS DIODE 4.3VWM 9.8VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 2.45A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMQA6V8T1G Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 100pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V (Max) | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.45A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | ₪0.40000 | Similar |
| BZA420A,125 | Nexperia USA Inc. | 3,890 | 1727-BZA420A,125CT-ND | ₪0.40000 | Similar |
| BZA456A,115 | Nexperia USA Inc. | 11 | 1727-4946-1-ND | ₪0.40000 | Similar |
| BZA456A,135 | Nexperia USA Inc. | 6,500 | 1727-BZA456A,135CT-ND | ₪0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.03000 | ₪2.03 |
| 10 | ₪1.26300 | ₪12.63 |
| 100 | ₪0.80610 | ₪80.61 |
| 500 | ₪0.60812 | ₪304.06 |
| 1,000 | ₪0.54414 | ₪544.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.42851 | ₪1,285.53 |
| 6,000 | ₪0.39055 | ₪2,343.30 |
| Unit Price without VAT: | ₪2.03000 |
|---|---|
| Unit Price with VAT: | ₪2.39540 |

