
A03-Z600-D59-AS-SL | |
|---|---|
DigiKey Part Number | 3950-A03-Z600-D59-AS-SL-ND |
Manufacturer | |
Manufacturer Product Number | A03-Z600-D59-AS-SL |
Description | FIBER OPTIC TRANSCEIVER, OZ600 F |
Customer Reference | |
Detailed Description | RF Transceiver 30MHz ~ 3GHz GPS Connector, RS-232 |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 3GHz |
Manufacturer Optical Zonu Corporation | Applications GPS |
Packaging Box | Interface Connector, RS-232 |
Part Status Active | Power - Output 6mW |
Function Transceiver | Voltage - Supply 8V ~ 32V |
Modulation or Protocol GPS | Base Product Number |

