
A03-Z816-D31-AS-SL | |
|---|---|
DigiKey Part Number | 3950-A03-Z816-D31-AS-SL-ND |
Manufacturer | |
Manufacturer Product Number | A03-Z816-D31-AS-SL |
Description | FIBER OPTIC TRANSCEIVER, OZ800 F |
Customer Reference | |
Detailed Description | RF Transceiver 20MHz ~ 6GHz GPS, LTE Connector 38.4kbps |
Datasheet | Datasheet |
Category | Applications GPS, LTE |
Manufacturer Optical Zonu Corporation | Interface Connector |
Packaging Box | Power - Output 6mW |
Part Status Active | Data Rate (Max) 38.4kbps |
Function Transceiver | Voltage - Supply 8V ~ 32V |
Modulation or Protocol GPS, LTE | Base Product Number |
Frequency 20MHz ~ 6GHz |

