RF Transceiver 20MHz ~ 6GHz GPS, LTE Connector, RS-232 38.4kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03-Z816-D55-AS-SL

DigiKey Part Number
3950-A03-Z816-D55-AS-SL-ND
Manufacturer
Manufacturer Product Number
A03-Z816-D55-AS-SL
Description
FIBER OPTIC TRANSCEIVER, OZ800 F
Customer Reference
Detailed Description
RF Transceiver 20MHz ~ 6GHz GPS, LTE Connector, RS-232 38.4kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
GPS, LTE
Manufacturer
Optical Zonu Corporation
Interface
Connector, RS-232
Packaging
Box
Power - Output
6mW
Part Status
Active
Data Rate (Max)
38.4kbps
Function
Transceiver
Voltage - Supply
8V ~ 32V
Modulation or Protocol
GPS, LTE
Base Product Number
Frequency
20MHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Optical Zonu Corporation
A separate ₪405.65 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.