RF Transmitter 30MHz ~ 3GHz GPS I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A13-Z101-D31-AS-S

DigiKey Part Number
3950-A13-Z101-D31-AS-S-ND
Manufacturer
Manufacturer Product Number
A13-Z101-D31-AS-S
Description
FIBER OPTIC TRANSMITTER, OZ101 F
Customer Reference
Detailed Description
RF Transmitter 30MHz ~ 3GHz GPS I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
30MHz ~ 3GHz
Manufacturer
Optical Zonu Corporation
Applications
GPS, LTE
Packaging
Box
Interface
I2C
Part Status
Active
Power - Output
3.5mW
Function
Transmitter
Voltage - Supply
5V ~ 5.25V
Modulation or Protocol
GPS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Optical Zonu Corporation
A separate ₪405.65 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.