
G4PB16 | |
|---|---|
DigiKey Part Number | 5528-G4PB16-ND |
Manufacturer | |
Manufacturer Product Number | G4PB16 |
Description | G4 16-CHANNEL I/O MODULE RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G4 | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪678.95000 | ₪678.95 |
| 10 | ₪601.68600 | ₪6,016.86 |
| Unit Price without VAT: | ₪678.95000 |
|---|---|
| Unit Price with VAT: | ₪801.16100 |

