
G4PB24 | |
|---|---|
DigiKey Part Number | 5528-G4PB24-ND |
Manufacturer | |
Manufacturer Product Number | G4PB24 |
Description | G4 24-CHANNEL I/O MODULE RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 24 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G4 | |
Number of Channels | 24 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪792.66000 | ₪792.66 |
| 10 | ₪673.85000 | ₪6,738.50 |
| Unit Price without VAT: | ₪792.66000 |
|---|---|
| Unit Price with VAT: | ₪935.33880 |

