
G4PB8 | |
|---|---|
DigiKey Part Number | 5528-G4PB8-ND |
Manufacturer | |
Manufacturer Product Number | G4PB8 |
Description | G4 8-CHANNEL I/O MODULE RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB8 Models |
Category | Style G4 |
Manufacturer Opto 22 | Number of Channels 8 |
Series | Connector Type Screw Terminal Blocks |
Packaging Box | Mounting Type Standoffs |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪420.80000 | ₪420.80 |
| 10 | ₪357.71900 | ₪3,577.19 |
| 100 | ₪313.58590 | ₪31,358.59 |
| Unit Price without VAT: | ₪420.80000 |
|---|---|
| Unit Price with VAT: | ₪496.54400 |

