OA109AP-22-1WB03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP-22-1WB03

DigiKey Part Number
1053-OA109AP-22-1WB03-ND
Manufacturer
Manufacturer Product Number
OA109AP-22-1WB03
Description
FAN AC, 220V BALL W/THERMAL CT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 104.0 CFM (2.91m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
104.0 CFM (2.91m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Temperature Sensor
Noise
42.0dB(A)
Power (Watts)
15.00W
RPM
3000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
-
Voltage Range
200 ~ 250VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪72.01000₪72.01
10₪59.05300₪590.53
30₪53.20500₪1,596.15
50₪50.61840₪2,530.92
100₪48.42690₪4,842.69
Manufacturers Standard Package
Unit Price without VAT:₪72.01000
Unit Price with VAT:₪84.97180