Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA180AN-11-3WB1856

DigiKey Part Number
1053-OA180AN-11-3WB1856-ND
Manufacturer
Manufacturer Product Number
OA180AN-11-3WB1856
Description
115VAC 176X176X89MM METAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
Orion Fans
Noise
41.0dB(A)
Series
Power (Watts)
30.00W
Packaging
Bulk
RPM
1650 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Ingress Protection
IP56 - Dust Protected, Water Resistant
Size / Dimension
Square - 176mm L x 176mm H
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Width
89.00mm
Approval Agency
cURus, TUV
Air Flow
210.0 CFM (5.88m³/min)
Voltage Range
100 ~ 120VAC
Static Pressure
0.390 in H2O (97.1 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Metal
Fan Type
Tubeaxial
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
200₪383.00475₪76,600.95
Unit Price without VAT:₪383.00475
Unit Price with VAT:₪451.94561