
OA180AN-22-3TB1856 | |
|---|---|
DigiKey Part Number | 1053-OA180AN-22-3TB1856-ND |
Manufacturer | |
Manufacturer Product Number | OA180AN-22-3TB1856 |
Description | 230VAC 176X176X89MM METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 210.0 CFM (5.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer Orion Fans | Noise 41.0dB(A) |
Series | Power (Watts) 30.00W |
Packaging Bulk | RPM 1650 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Ingress Protection IP56 - Dust Protected, Water Resistant |
Size / Dimension Square - 176mm L x 176mm H | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Width 89.00mm | Approval Agency cURus, TUV |
Air Flow 210.0 CFM (5.88m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪383.00475 | ₪76,600.95 |
| Unit Price without VAT: | ₪383.00475 |
|---|---|
| Unit Price with VAT: | ₪451.94561 |

