
OA2543AN-11-3TB1856 | |
|---|---|
DigiKey Part Number | 1053-OA2543AN-11-3TB1856-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AN-11-3TB1856 |
Description | 115VAC 254X89MM METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 450.0 CFM (12.60m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AN-11-3TB1856 Models |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer Orion Fans | Noise 49.0dB(A) |
Series | Power (Watts) 40.00W |
Packaging Bulk | RPM 1700 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Ingress Protection IP56 - Dust Protected, Water Resistant |
Size / Dimension Round - 254mm Dia | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Width 89.00mm | Approval Agency cURus, TUV |
Air Flow 450.0 CFM (12.60m³/min) | Voltage Range 100 ~ 120VAC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪521.02585 | ₪104,205.17 |
| Unit Price without VAT: | ₪521.02585 |
|---|---|
| Unit Price with VAT: | ₪614.81050 |

