8-SMD, 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD, 7 Leads
8-SMT Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQH1213AX

DigiKey Part Number
255-AQH1213AXCT-ND - Cut Tape (CT)
255-AQH1213AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQH1213AX
Description
SSR RELAY SPST-NO 600MA 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH1213AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
600 mA
Termination Style
Gull Wing
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,767
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.77000₪5.77
10₪5.13600₪51.36
25₪4.90480₪122.62
50₪4.73680₪236.84
100₪4.57490₪457.49
250₪4.36888₪1,092.22
500₪4.21912₪2,109.56
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.77000
Unit Price with VAT:₪6.80860