



AQH1223AX | |
|---|---|
DigiKey Part Number | 255-5996-1-ND - Cut Tape (CT) 255-5996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1223AX |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1223AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.56000 | ₪6.56 |
| 10 | ₪5.83700 | ₪58.37 |
| 25 | ₪5.57480 | ₪139.37 |
| 50 | ₪5.38400 | ₪269.20 |
| 100 | ₪5.19940 | ₪519.94 |
| 250 | ₪4.96504 | ₪1,241.26 |
| 500 | ₪4.79478 | ₪2,397.39 |
| Unit Price without VAT: | ₪6.56000 |
|---|---|
| Unit Price with VAT: | ₪7.74080 |

