



AQH2213AX | |
|---|---|
DigiKey Part Number | 255-5998-1-ND - Cut Tape (CT) 255-5998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2213AX |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2213AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.45000 | ₪6.45 |
| 10 | ₪5.75900 | ₪57.59 |
| 25 | ₪5.49960 | ₪137.49 |
| 50 | ₪5.31060 | ₪265.53 |
| 100 | ₪5.12900 | ₪512.90 |
| 250 | ₪4.89808 | ₪1,224.52 |
| 500 | ₪4.73014 | ₪2,365.07 |
| Unit Price without VAT: | ₪6.45000 |
|---|---|
| Unit Price with VAT: | ₪7.61100 |





