



AQV210EAX | |
|---|---|
DigiKey Part Number | 255-AQV210EAXCT-ND - Cut Tape (CT) 255-AQV210EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.98000 | ₪6.98 |
| 10 | ₪6.23700 | ₪62.37 |
| 25 | ₪5.95800 | ₪148.95 |
| 50 | ₪5.75460 | ₪287.73 |
| 100 | ₪5.55720 | ₪555.72 |
| 250 | ₪5.30688 | ₪1,326.72 |
| 500 | ₪5.12474 | ₪2,562.37 |
| Unit Price without VAT: | ₪6.98000 |
|---|---|
| Unit Price with VAT: | ₪8.23640 |


