


AQV212SX | |
|---|---|
DigiKey Part Number | 255-AQV212SXCT-ND - Cut Tape (CT) 255-AQV212SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.42000 | ₪12.42 |
| 10 | ₪11.05700 | ₪110.57 |
| 25 | ₪10.55960 | ₪263.99 |
| 50 | ₪10.19800 | ₪509.90 |
| 100 | ₪9.84850 | ₪984.85 |
| 250 | ₪9.40444 | ₪2,351.11 |
| 500 | ₪9.08166 | ₪4,540.83 |
| Unit Price without VAT: | ₪12.42000 |
|---|---|
| Unit Price with VAT: | ₪14.65560 |


