PhotoMOS-AQV Series_6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PhotoMOS-AQV Series_6-SOP

AQV214SZ

DigiKey Part Number
255-AQV214SZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV214SZ
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV214SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,079
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪7.60000₪7.60
10₪6.79000₪67.90
25₪6.48280₪162.07
50₪6.26140₪313.07
100₪6.04660₪604.66
250₪5.77424₪1,443.56
500₪5.57618₪2,788.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪7.60000
Unit Price with VAT:₪8.96800