PhotoMOS-AQV Series_6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PhotoMOS-AQV Series_6-SOP
6-SOP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV215SX

DigiKey Part Number
255-AQV215SXCT-ND - Cut Tape (CT)
255-AQV215SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV215SX
Description
SSR RELAY SPST-NO 300MA 0-100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV215SX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 100 V
Load Current
300 mA
On-State Resistance (Max)
4 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪13.33000₪13.33
10₪11.88200₪118.82
25₪11.34640₪283.66
50₪10.95780₪547.89
100₪10.58240₪1,058.24
250₪10.10508₪2,526.27
500₪9.75818₪4,879.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪13.33000
Unit Price with VAT:₪15.72940