



AQV215SZ | |
|---|---|
DigiKey Part Number | 255-AQV215SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215SZ |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.33000 | ₪13.33 |
| 10 | ₪11.87800 | ₪118.78 |
| 25 | ₪11.34480 | ₪283.62 |
| 50 | ₪10.95580 | ₪547.79 |
| 100 | ₪10.58060 | ₪1,058.06 |
| 250 | ₪10.10336 | ₪2,525.84 |
| 500 | ₪9.75638 | ₪4,878.19 |
| Unit Price without VAT: | ₪13.33000 |
|---|---|
| Unit Price with VAT: | ₪15.72940 |

