



AQV252GAX | |
|---|---|
DigiKey Part Number | 255-AQV252GAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAX |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.20000 | ₪18.20 |
| 10 | ₪16.21300 | ₪162.13 |
| 25 | ₪15.48240 | ₪387.06 |
| 50 | ₪14.95180 | ₪747.59 |
| 100 | ₪14.43920 | ₪1,443.92 |
| 250 | ₪13.78776 | ₪3,446.94 |
| 500 | ₪13.31414 | ₪6,657.07 |
| Unit Price without VAT: | ₪18.20000 |
|---|---|
| Unit Price with VAT: | ₪21.47600 |










