Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV258AZ

DigiKey Part Number
255-AQV258AZCT-ND - Cut Tape (CT)
255-AQV258AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV258AZ
Description
SSR RELAY SPST-NO 20MA 0-1500V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV258AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 1500 V
Load Current
20 mA
On-State Resistance (Max)
500 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,923
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪19.54000₪19.54
10₪17.42300₪174.23
25₪16.63800₪415.95
50₪16.06800₪803.40
100₪15.51710₪1,551.71
250₪14.81680₪3,704.20
500₪14.30784₪7,153.92
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪19.54000
Unit Price with VAT:₪23.05720