Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW212AX

DigiKey Part Number
255-AQW212AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW212AX
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW212AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪16.50000₪16.50
10₪14.70500₪147.05
25₪14.04360₪351.09
50₪13.56200₪678.10
100₪13.09700₪1,309.70
250₪12.50620₪3,126.55
500₪12.07660₪6,038.30
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪16.50000
Unit Price with VAT:₪19.47000