8-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW214SX

DigiKey Part Number
255-2134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW214SX
Description
SSR RELAY SPST-NO 80MA 0-400V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
80 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,914
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪15.46000₪15.46
10₪13.77800₪137.78
25₪13.15680₪328.92
50₪12.70580₪635.29
100₪12.27010₪1,227.01
250₪11.71660₪2,929.15
500₪11.31424₪5,657.12
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪15.46000
Unit Price with VAT:₪18.24280