



AQW215AX | |
|---|---|
DigiKey Part Number | 255-AQW215AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW215AX |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.53000 | ₪20.53 |
| 10 | ₪18.30200 | ₪183.02 |
| 25 | ₪17.47760 | ₪436.94 |
| 50 | ₪16.87800 | ₪843.90 |
| 100 | ₪16.29930 | ₪1,629.93 |
| 250 | ₪15.56384 | ₪3,890.96 |
| 500 | ₪15.02910 | ₪7,514.55 |
| Unit Price without VAT: | ₪20.53000 |
|---|---|
| Unit Price with VAT: | ₪24.22540 |

