8-SMT Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMT Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW282EHAX

DigiKey Part Number
255-6047-1-ND - Cut Tape (CT)
255-6047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW282EHAX
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪11.97000₪11.97
10₪10.65600₪106.56
25₪10.17760₪254.44
50₪9.83000₪491.50
100₪9.49320₪949.32
250₪9.06504₪2,266.26
500₪8.75380₪4,376.90
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪11.97000
Unit Price with VAT:₪14.12460