



AQY210EHAX | |
|---|---|
DigiKey Part Number | 255-AQY210EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210EHAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.69000 | ₪6.69 |
| 10 | ₪5.96800 | ₪59.68 |
| 25 | ₪5.70080 | ₪142.52 |
| 50 | ₪5.50600 | ₪275.30 |
| 100 | ₪5.31710 | ₪531.71 |
| 250 | ₪5.07760 | ₪1,269.40 |
| 500 | ₪4.90346 | ₪2,451.73 |
| Unit Price without VAT: | ₪6.69000 |
|---|---|
| Unit Price with VAT: | ₪7.89420 |


