



AQY212GHAZ | |
|---|---|
DigiKey Part Number | 255-AQY212GHAZCT-ND - Cut Tape (CT) 255-AQY212GHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GHAZ |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.77000 | ₪9.77 |
| 10 | ₪8.69400 | ₪86.94 |
| 25 | ₪8.30320 | ₪207.58 |
| 50 | ₪8.01860 | ₪400.93 |
| 100 | ₪7.74380 | ₪774.38 |
| 250 | ₪7.39448 | ₪1,848.62 |
| 500 | ₪7.14080 | ₪3,570.40 |
| Unit Price without VAT: | ₪9.77000 |
|---|---|
| Unit Price with VAT: | ₪11.52860 |


