Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY214SZ

DigiKey Part Number
255-AQY214SZCT-ND - Cut Tape (CT)
255-AQY214SZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY214SZ
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY214SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪6.43000₪6.43
10₪5.71600₪57.16
25₪5.45800₪136.45
50₪5.27120₪263.56
100₪5.09080₪509.08
250₪4.86140₪1,215.35
500₪4.69468₪2,347.34
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪6.43000
Unit Price with VAT:₪7.58740